| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Fast |
| Application | Industrial Electronic|Primary Protection on PCB |
| Fuse Size (mm) | 11 X 4.6 X 3.9 |
| Current Rating (A) | 1 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 250 |
| Maximum Power Dissipation (W) | 0.39(Typ) |
| Typical Melting I2t (A²S) | 0.23 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bag |
| Product Depth (mm) | 4.6 |
| Product Length (mm) | 11 |
| Product Height (mm) | 3.9 |
| Fuse Material | Thermoplastic |
| Mounting | Surface Mount |