| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| AC|DC | |
| 6 | |
| 250 | |
| -40 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 87.9 mm |
| Package Width | 6.2 mm |
| Package Length | 75.6 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
