CONEC Elektronische Bauelemente GmbH33TS3101S-88NConnector Telephone and Telecom
Conn Modular Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Modular Coupler | |
| F/F | |
| 8/8 | |
| 1/1 | |
| 8/8 | |
| Straight | |
| Tray | |
| 18.54 | |
| 27.46 | |
| Panel Mount |
Secure connections for high-speed networks is as simple as installing this modular coupler 33TS3101S-88N telephone and telecom connector from Conec. This F/F connector has 8 / 8 contacts that are plated with gold over nickel. It has a straight body orientation. This connector has a single port. The component will be shipped in tray format. This product is 18.54 mm long and 27.46 mm. 33TS3101S-88N is housed in black polyester.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

