EVERLIGHT Electronics Co., Ltd339-1SURSYGC/S530-A3LEDs
LED Bi-Color Red/Green 632nm/575nm 3-Pin T-1 3/4 Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Red/Green | |
| 2 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 250mcd|63mcd | |
| 624/573 | |
| 632/575 | |
| 25 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Hyper Red/Super Yellow Green | |
| No | |
| No | |
| Bag | |
| Diameter | 5.9 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 3 |
| Supplier Package | T-1 3/4 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

