Bourns3386X-1-504LF
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 3.15 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 280 | |
| 1 | |
| 310 | |
| 200 | |
| 1 | |
| Tube | |
| 9.53 | |
| 4.83 | |
| 9.53 | |
| 0.85 | |
| Through Hole |
Optimize functionality in your circuit by placing this 3386X-1-504LF potentiometer from Bourns at critical points. This product has a resistance value of 500K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3386X-1-504LF part has a pin termination style. It has a tolerance of 10%. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

