| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 25K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 300 |
| Power Rating (W) | 0.5 (1/2) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 8.38 |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 280 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 310 |
| Mechanical Rotational Life (Cycles) | 200 |
| Number of Mechanical Turns (Turns) | 1 |
| Packaging | Tube |
| Product Length (mm) | 9.53 |
| Product Depth (mm) | 10.41 |
| Product Height (mm) | 9.53 |
| Product Weight (g) | 0.85 |
| Mounting | Through Hole |