10-25% Off

Bourns3386P-1-102TLF

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this 3386P-1-102TLF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device utilizes cermet technology. This product is 9.53 mm long, 10.41 mm tall and 9.53 mm deep. The 3386P-1-102TLF part has a pin termination style.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.0477
    1. 200+$1.0477
    2. 300+$1.0416
    3. 500+$1.0373
    4. 1000+$1.0107
    5. 5000+$0.9819

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.