Bourns3386P-1-101LF

Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this 3386P-1-101LF potentiometer from Bourns! This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. The 3386P-1-101LF part has a pin termination style. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.7186
    1. 200+$0.7186
    2. 250+$0.7114
    3. 500+$0.7043
    4. 1000+$0.6972
    5. 2000+$0.6903
    6. 2500+$0.6834
    7. 3000+$0.6765
    8. 4000+$0.6698
    9. 5000+$0.6631
    10. 10000+$0.6564

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.