Bourns3386H-1-501LF

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this 3386H-1-501LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep. The 3386H-1-501LF part has a pin termination style. This device is made with cermet technology. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.6744
    1. 200+$0.6744
    2. 250+$0.6677
    3. 500+$0.6610
    4. 1000+$0.6544
    5. 2000+$0.6479
    6. 2500+$0.6414
    7. 3000+$0.6350
    8. 4000+$0.6286
    9. 5000+$0.6223
    10. 10000+$0.6161

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.