Bourns3386G-1-253LF

Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.05mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this 3386G-1-253LF potentiometer from Bourns. This product has a resistance value of 25K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3386G-1-253LF part has a pin termination style. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. This device is made with cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 100 Minimum 2000
  • Date Code:
    2434+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    Costa Rica
    • Price: $0.9047
    1. 2000+$0.9047
    2. 2500+$0.8956
    3. 3000+$0.8867
    4. 4000+$0.8778
    5. 5000+$0.8690
    6. 6000+$0.8603
    7. 10000+$0.8517
    8. 15000+$0.8432
    9. 20000+$0.8348

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.