Bourns3386G-1-101LF

Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.05mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this 3386G-1-101LF potentiometer from Bourns! This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. The 3386G-1-101LF part has a pin termination style.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.8494
    1. 200+$0.8494
    2. 500+$0.8409
    3. 1000+$0.8325
    4. 2000+$0.8242
    5. 2500+$0.8159
    6. 3000+$0.8078
    7. 4000+$0.7997
    8. 5000+$0.7917
    9. 10000+$0.7865

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.