Bourns3386F-1-200LF
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20 | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 3.15 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 280 | |
| 1 | |
| 310 | |
| 200 | |
| 1 | |
| Tube | |
| 9.53 | |
| 9.53 | |
| 4.83 | |
| 0.85 | |
| Through Hole |
Optimize functionality in your circuit by placing this 3386F-1-200LF potentiometer from Bourns at critical points. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. This part has an operating temperature of -55 to 125 °C. The 3386F-1-200LF part has a pin termination style. This device utilizes cermet technology. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

