3M3385-6600Connector Headers and PCB Receptacles
Conn IDC Connector SKT 14 POS 1.27mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 14 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| 22.4 | |
| 7.4 | |
| 10.5 | |
| Contact Plating Thickness | 0.76um |
| Cable Mount |
Support physical configuration options for jumper posts by mounting this idc connector 3385-6600 header connector from 3M. This SKT connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This product is 22.4 mm long, 10.4 mm tall and 7.6 mm deep. 3385-6600 is housed in gray glass filled polybutylene terephthalate. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

