TE Connectivity338069-4Connector Headers and PCB Receptacles
Conn Micro Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 4 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2 | |
| 1.5/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| Reel | |
| 9.7 | |
| 6.9 | |
| 5.3 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

