Switchcraft3380-4SG-3DCConnector Circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 22.2 | |
| 33.6 |
This input/output field installable 3380-4SG-3DC connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 33.6 mm long with a diameter of 22.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

