TE Connectivity33695Connector Terminals
Ring Tongue Terminal 26AWG Copper 11.43mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.14 | |
| Tin | |
| 26 | |
| 170 | |
| Non-Insulated | |
| Box | |
| 11.43 | |
| 5.16 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal 33695 wire terminal from TE Connectivity. Its wire is 22-26 AWG. This product is 11.43 mm long and 5.16 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

