Top Purchased
Product Description
Keep your Raspberry Pi (or any other small computer/FPGA) cool by adding this 5V mini-cooling fan. It plugs directly into your Raspberry Pi's 5V+GND GPIO power pins for instant cooling. Ideal for people who want to run the RP3B+ at top speed for a long time.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
5
Line Current (A)
0.2
Shape
Square
Size (Metric) (mm)
30 X 30 X 8
Mounting
Flange Mount
Product Weight (g)
6.2
Product Length (Metric) (mm)
30
Product Depth (Metric) (mm)
30
Product Height (Metric) (mm)
8

