| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 240VAC |
| Maximum Current Rating (A) | 20 |
| Hold Current (A) | 0.4 |
| Trip Current (A) | 0.9 |
| Minimum Initial Resistance (Ohm) | 0.6 |
| Maximum Initial Resistance (Ohm) | 0.97 |
| Maximum Post Trip Resistance (Ohm) | 1.9 |
| Typical Power Dissipation (W) | 2 |
| Maximum Trip Time (s) | 24@2A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.8(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Size (mm) | 11.5 X 3.8 X 19.5 |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 11.5(Max) |
| Product Depth (mm) | 3.8(Max) |
| Product Height (mm) | 19.5(Max) |
| Seated Plane Height (mm) | 19.5(Max) |
| Mounting | Through Hole |