| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Cable Type | Flat Cable |
| Wire Size (AWG) | 28 |
| Number of Conductors | 40 |
| Factory Cable Length (m) | 30.48 |
| Cable Pitch (mm) | 1.27 |
| Conductor Material | Tinned Copper |
| Conductor Cross Section (mm²) | 0.08 |
| Velocity of Propagation (%) | 69 |
| Time Delay | 1.47ns/ft |
| Maximum Voltage Rating | 300V |
| Impedance (Ohm) | 102 |
| Inductance | 0.15uH/ft |
| Insulation DC Resistance | >10GOhm/10ft |
| Capacitance | 14.47pF/ft |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Roll |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 0.89 |
| Bunch Stranding | 7x36 |
| Usage | Mass Termination |
| Standards | UL AWM 2651|UL VW-1|UL AWM IA|CSA FT-1 |
| Insulation Color | Gray/Red |