| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flat Cable | |
| 28 | |
| 16 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| 300V | |
| 172 | |
| -20 | |
| 105 | |
| Roll | |
| 20.32 | |
| 0.89 | |
| 7x36 | |
| Gray/Red |
Etching vital electrical lines onto a printed circuit board can take up space. 3M's flat cable 3365/16100SF flat cable is a great way to route non-essential lines across the board. Its cable is 30.48 m long. This flat cable has a temperature range of -20 °C to 105 °C. It is insulated with polyvinyl chloride. It has a gray/red edge PVC jacket.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
