Amphenol RF336313-12-0300Cable Assembly Coaxial
Cable Assembly 1.13mm Cable 0.3m SMA to AMC F-M Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1.13mm Cable | |
| F-M | |
| SMA | |
| AMC | |
| 0.3 | |
| 50 | |
| 500MOhm(Min) | |
| 65VAC | |
| 6 | |
| -65 | |
| 165 | |
| Bag | |
| WLAN|Bluetooth and Cellular technology|Industrial Automation and Inspection|Test and Measurement Equipment|Drones|Base Stations|Antennas | |
| Straight to Right Angle | |
| Gold | |
| Beryllium Copper/Phosphor Bronze |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

