Bourns3362X-1-253LF

Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube

This 3362X-1-253LF potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 25K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This product is 6.6 mm long, 6.99 mm tall and 4.7 mm deep. The 3362X-1-253LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.6504
    1. 250+$0.6504
    2. 500+$0.6439
    3. 1000+$0.6374
    4. 2000+$0.6311
    5. 2500+$0.6248
    6. 3000+$0.6185
    7. 4000+$0.6123
    8. 5000+$0.6062
    9. 10000+$0.6001

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.