Bourns3362X-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.77 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 270 | |
| 200 | |
| 1 | |
| Tube | |
| 6.6 | |
| 4.7 | |
| 6.99 | |
| 0.567 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 3362X-1-101LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3362X-1-101LF part has a pin termination style. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. This product is 6.6 mm long, 6.99 mm tall and 4.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

