Bourns3362W-1-103LF

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube

Apply this 3362W-1-103LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. It has a tolerance of 10%. This product is 6.6 mm long, 6.99 mm tall and 4.7 mm deep. This part has an operating temperature of -55 to 125 °C. The 3362W-1-103LF part has a pin termination style.

Import TariffMay apply to this part

250 parts: Ships tomorrow

    Total$123.33Price for 250

    • (250)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 250 parts
      • Price: $0.4933

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.