Bourns3362R-1-203LF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.77 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 270 | |
| 200 | |
| 1 | |
| Tube | |
| 6.6 | |
| 6.99 | |
| 4.7 | |
| 0.567 | |
| Through Hole |
Infrequently adjust the resistor value for your circuit with this 3362R-1-203LF potentiometer from Bourns. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.6 mm long, 4.7 mm tall and 6.99 mm deep. This device utilizes cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The 3362R-1-203LF part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

