Bourns3361P-1-502GLF

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R

Infrequently adjust the resistor value for your circuit with this 3361P-1-502GLF potentiometer from Bourns. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The 3361P-1-502GLF part has a gull wing termination style. This product is 6.71 mm long, 5.21 mm tall and 8.53 mm deep.

740 parts: Ships in 3 days

    Total$74.93Price for 94

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 740 parts
      • Price: $0.7971

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.