Bourns3360P-1-103LF
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 3360P-1-103LF | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Conductive Plastic | |
| 1 | |
| 125 | |
| ±1000 | |
| Lin | |
| Pin | |
| Top | |
| 2.36 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 50000 | |
| 1 | |
| 6.71 | |
| 6.78 | |
| 17.4 | |
| 4.5 | |
| Panel Mount/Through Hole |
This 3360P-1-103LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1000 ppm/°C. This part has an operating temperature of 1 to 125 °C. The 3360P-1-103LF part has a pin termination style. It has a tolerance of 20%. This device utilizes conductive plastic technology. This product is 6.71 mm long, 17.4 mm tall and 6.78 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

