Critical Link3354-IX-X3A-RCSystem on Modules - SOM
SOM with Sitara Processor 1GB RAM Medical
| Compliant with Exemption | |
| 5A002.A.1.A | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TI | |
| Sitara | |
| AM335 | |
| 1G | |
| Yes | |
| 256K | |
| DDR3 | |
| 1G(Typ) | |
| 6 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2@Multi Channel | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| Linux Kernel|QNX|Win CE | |
| Linux Kernel | |
| QNX | |
| Win CE | |
| Yes | |
| 3.2 | |
| 3.3 | |
| 5.2 | |
| 0 | |
| 70 | |
| Commercial |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

