Bourns3352W-1-105LF

Res Cermet Trimmer 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag

Not sure what resistance value you need? No problem, applying this 3352W-1-105LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 1M Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 20%. This product is 8.89 mm long, 9.53 mm tall and 5.33 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The 3352W-1-105LF part has a pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.560
    1. 500+$1.560
    2. 1000+$1.545
    3. 2000+$1.529
    4. 2500+$1.514
    5. 3000+$1.499
    6. 4000+$1.484
    7. 5000+$1.469
    8. 10000+$1.454
    9. 20000+$1.440

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.