Bourns3352V-1-102LF

Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.14 X 9.53mm) Pin Thru-Hole Bag

This 3352V-1-102LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±150 ppm/°C. The 3352V-1-102LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 8.89 mm long, 9.53 mm tall and 9.14 mm deep. This device is made with cermet technology. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.834
    1. 500+$1.834

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.