Bourns3352T-1-201LF

Res Cermet Trimmer 200 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag

Apply this 3352T-1-201LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 200 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±150 ppm/°C. The 3352T-1-201LF part has a pin termination style. It has a tolerance of 20%. This product is 8.89 mm long, 3.81 mm tall and 9.53 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.738
    1. 500+$1.738
    2. 1000+$1.721
    3. 2000+$1.704
    4. 2500+$1.687
    5. 3000+$1.670
    6. 4000+$1.653
    7. 5000+$1.637
    8. 10000+$1.620
    9. 20000+$1.604

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.