| EU RoHS | Compliant |
| ECCN (US) | 5A002.A.1.A |
| Part Status | Active |
| HTS | 8473.30.11.80 |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Type | TI |
| Processor Family | Sitara |
| Processor Number | AM335 |
| Processor Speed (Hz) | 800M |
| JTAG Support | Yes |
| Data Cache Size (B) | 256K |
| RAM Type | DDR3 |
| System Memory Maximum Size (B) | 512M(Typ) |
| UART | 6 |
| USART | 0 |
| SPI | 2 |
| I2C | 2 |
| CAN | 2 |
| USB | 2 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| GPIO | 1 |
| Audio Interfaces | 2@Multi Channel |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Type | LCD |
| Operating Systems | Linux Kernel|QNX|Win CE |
| Linux | Linux Kernel |
| QNX | QNX |
| Windows | Win CE |
| Medical Application | Yes |
| Minimum Operating Supply Voltage (V) | 3.2 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 5.2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |