Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8506.80.00.00
Automotive
No
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Capacity (Ah)
3
Chemistry
Alkaline
Cell Size
AA
Number of Cells
4
Termination Style
Pressure Contact
Memory Effect
No
IEC Designation
LR6
Sealed
Yes
Diameter
14.5
Package Length
50.5(Max)
PCB changed
2
Pin Count
2

