Molex33482-3629Connector Discrete Wire Housing
Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount Stone Gray Bag
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 22/Contact | |
| 14VDC | |
| 20 | |
| -40 | |
| 125 | |
| 10 | |
| Bag | |
| 22.23 | |
| 54.45 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

