TE Connectivity33465Connector Terminals
Ring Tongue Terminal 6AWG Copper 31.65mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 6 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 31.65 | |
| 15.88 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 33465 wire terminal from TE Connectivity. This product is 31.65 mm long and 15.88 mm. Its wire is 6 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

