Bourns3345P-1-202

Res Wirewound Trimmer 2K Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag

Not sure what resistance value you need? No problem, applying this 3345P-1-202 potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 1 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 5%. This part has an operating temperature of -55 to 150 °C. The 3345P-1-202 part has a pin termination style. This product is 5.97 mm tall with a diameter of 11.43 mm. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    9 weeks
    • Price: $20.95
    1. 100+$20.95
    2. 250+$20.76
    3. 500+$20.57
    4. 1000+$20.37
    5. 2000+$20.18
    6. 2500+$19.98
    7. 3000+$19.79
    8. 5000+$19.59
    9. 10000+$19.40

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.