Bourns3345P-1-103T
Res Wirewound Trimmer 10K Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (12.57 X 8mm) Pin Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 5% | |
| 1 | |
| Wirewound | |
| -55 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Top | |
| 5.97 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 280 | |
| 1 | |
| 310 | |
| 200 | |
| 1 | |
| Bag | |
| 12.57 | |
| 8 | |
| 1.13 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 3345P-1-103T potentiometer from Bourns! This dependable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. This device is made with wirewound technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 5%. This product is 8 mm tall with a diameter of 12.57 mm. The 3345P-1-103T part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

