Bourns3345P-1-102
Res Wirewound Trimmer 1K Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 5% | |
| 1 | |
| Wirewound | |
| -55 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Top | |
| 5.97 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 280 | |
| 1 | |
| 310 | |
| 200 | |
| 1 | |
| Bag | |
| 11.43 | |
| 5.97 | |
| 1.13 | |
| Through Hole |
Calibrate the resistance of a circuit with this 3345P-1-102 potentiometer from Bourns. This product has a resistance value of 1K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 150 °C. This product is 5.97 mm tall with a diameter of 11.43 mm. It has a tolerance of 5%. The 3345P-1-102 part has a pin termination style. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

