Bourns3339P-1-201LF

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube

This 3339P-1-201LF potentiometer from Bourns is your solution to resistance calibration in a circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 150 °C. The 3339P-1-201LF part has a pin termination style. It has a tolerance of 10%. This product is 6.35 mm tall with a diameter of 7.62 mm. This device is made with cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.379
    1. 100+$3.379
    2. 250+$3.363
    3. 500+$3.346
    4. 1000+$3.330
    5. 2000+$3.314
    6. 2500+$3.297
    7. 3000+$3.280
    8. 5000+$3.263
    9. 10000+$3.245

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.