EVERLIGHT Electronics Co., Ltd333-2UYD/S530-A3LEDs
LED Uni-Color Yellow 591nm 2-Pin T-1 3/4 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 320mcd | |
| 589 | |
| 591 | |
| 30 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 1.7 | |
| 2 | |
| No | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Yellow | |
| No | |
| No | |
| Bag | |
| Diameter | 5.9 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

