10-25% Off
Bourns3329H-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500 | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 260 | |
| 200 | |
| 1 | |
| Tube | |
| 6.35 | |
| 4.57 | |
| 0.567 | |
| Through Hole |
Apply this 3329H-1-501LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 500 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3329H-1-501LF part has a pin termination style. This device utilizes cermet technology. This product is 4.57 mm tall with a diameter of 6.35 mm. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

