Bourns3329H-1-203LF

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube

Place this 3329H-1-203LF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 150 °C. The 3329H-1-203LF part has a pin termination style. This product is 4.57 mm tall with a diameter of 6.35 mm.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.3926
    1. 200+$1.3926
    2. 300+$1.3757
    3. 500+$1.3452
    4. 1000+$1.2900
    5. 2500+$1.2723
    6. 5000+$1.1686

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.