CentraLite Systems, Inc3328-G | Jilia™ Micro Motion SensorSpecialized Sensors
Motion Sensor
Bringing the reliability and performance of CentraLite’s existing motion sensor to a smaller and lighter form factor, the Micro Motion Sensor measures less than two inches wide and about an inch thick. The Micro Motion Sensor adds both security and advanced home automation features to your connected home. You can be notified when there’s movement in a certain area and even trigger lighting scenes, HVAC settings, and security alarms. The Micro Motion Sensor can mount to a wall, corner, or placed directly on a counter or table.
| Supplier Unconfirmed | |
| EAR99 | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Motion Sensor | |
| 0 | |
| 40 | |
| -20 | |
| Mounting | Adhesive|Wall |
| Package Height | 28 mm |
| Package Width | 44 mm |
| Package Length | 44 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

