Bourns3314Z-1-504E
Res Cermet Trimmer 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 500K | |
| 20% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 2.41 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 210 | |
| 1 | |
| 240 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 5.01 | |
| 5.56 | |
| 5.76 | |
| 0.283 | |
| Surface Mount |
Not sure what resistance value you need? No problem, applying this 3314Z-1-504E potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The 3314Z-1-504E part has a j-hook termination style. It has a tolerance of 20%. This product is 5.01 mm long, 5.76 mm tall and 5.56 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

