Bourns3314S-3-103E
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 10K | |
| 20% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 2.45 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 210 | |
| 1 | |
| 240 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 5.01 | |
| 4.95 | |
| 5.81 | |
| 0.283 | |
| Surface Mount |
Apply this 3314S-3-103E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology. The 3314S-3-103E part has a j-hook termination style. This product is 5.01 mm long, 5.81 mm tall and 4.95 mm deep. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

