Bourns3314R-1-203E

Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 3.06mm) Gull Wing SMD Automotive AEC-Q200 T/R

Infrequently adjust the resistor value for your circuit with this 3314R-1-203E potentiometer from Bourns. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with cermet technology. This product is 5 mm long, 3.06 mm tall and 6.2 mm deep. The 3314R-1-203E part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.0874
    1. 500+$1.0874
    2. 1000+$1.0765
    3. 2000+$1.0657
    4. 2500+$1.0551
    5. 3000+$1.0445
    6. 4000+$1.0341
    7. 5000+$1.0237
    8. 10000+$1.0135
    9. 20000+$1.0034

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.