Bourns3314G-2-102E

Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R

Optimization and calibration of resistance in a circuit has never been easier with this 3314G-2-102E potentiometer from Bourns! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep. This device is made with cermet technology. The 3314G-2-102E part has a gull wing termination style.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.7949
    1. 500+$0.7949
    2. 1000+$0.7870
    3. 2000+$0.7791
    4. 2500+$0.7713
    5. 3000+$0.7636
    6. 4000+$0.7560
    7. 5000+$0.7484
    8. 10000+$0.7409
    9. 20000+$0.7335

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.