Top Searched
Bourns3314G-1-503E
Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 50K | |
| 20% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 2.45 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 210 | |
| 1 | |
| 240 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| Square | |
| 5 | |
| 6.2 | |
| 2.55 | |
| 0.283 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
Infrequently adjust the resistor value for your circuit with this 3314G-1-503E potentiometer from Bourns. This product has a resistance value of 50K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The 3314G-1-503E part has a gull wing termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

