Bourns3314G-1-500E

Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200

Infrequently adjust the resistor value for your circuit with this 3314G-1-500E potentiometer from Bourns. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 50 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. The 3314G-1-500E part has a gull wing termination style. This device is made with cermet technology. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep.

Import TariffMay apply to this part

Total In Stock: 501 parts

Regional Inventory: 1

    Total$0.53Price for 1

    1 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1732+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: $0.5338
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1732+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.5338
    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2528+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 500 parts
      • Price: $0.8771

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.