Top Searched
Bourns3314G-1-104E
Res Cermet Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 100K | |
| 20% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 2.45 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 210 | |
| 1 | |
| 240 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| Square | |
| 5 | |
| 6.2 | |
| 2.55 | |
| 0.283 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
Optimize functionality in your circuit by placing this 3314G-1-104E potentiometer from Bourns at critical points. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The 3314G-1-104E part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep. This device utilizes cermet technology. It has a tolerance of 20%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

